BLM31PG601SN1L vs ACML-0805-31-T feature comparison

BLM31PG601SN1L Murata Manufacturing Co Ltd

Buy Now Datasheet

ACML-0805-31-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD ABRACON LLC
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Samacsys Manufacturer Murata Electronics
Additional Feature MONOLITHIC TYPE TAPE AND REEL
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.09 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm 0.85 mm
JESD-609 Code e3 e3
Length 3.2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 31 OHM Ω
Package Material CERAMIC
Packing Method TAPE TAPE AND REEL
Rated Current 1.5 A 1.5 A
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Width 1.6 mm 1.25 mm
Base Number Matches 1 1

Compare BLM31PG601SN1L with alternatives

Compare ACML-0805-31-T with alternatives