ACML-0805-31-T vs ABPY00100505600Y00 feature comparison

ACML-0805-31-T Abracon Corporation

Buy Now Datasheet

ABPY00100505600Y00 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC YAGEO CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature TAPE AND REEL
DC Resistance-Max 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.85 mm
JESD-609 Code e3
Length 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 31 OHM Ω
Packing Method TAPE AND REEL
Rated Current 1.5 A
Terminal Finish MATTE TIN OVER NICKEL
Width 1.25 mm
Base Number Matches 1 4

Compare ACML-0805-31-T with alternatives