BLM31PG500SN1K vs BLM31P500SPT1 feature comparison

BLM31PG500SN1K Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM31P500SPT1 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature MONOLITHIC TYPE
Case Code 1206
Construction Chip Bead
DC Resistance-Max 0.025 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 50 OHM Ω 50 OHM Ω
Packing Method TAPE TAPE AND REEL
Rated Current 3 A 3 A
Terminal Finish TIN Tin (Sn)
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare BLM31PG500SN1K with alternatives

Compare BLM31P500SPT1 with alternatives