BLM31P500SPT1 vs BMB1206-P1A-500ETLF feature comparison

BLM31P500SPT1 Murata Manufacturing Co Ltd

Buy Now Datasheet

BMB1206-P1A-500ETLF TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD TT ELECTRONICS PLC
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.025 Ω 0.02 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 50 OHM Ω 50 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 3 A 3 A
Terminal Finish Tin (Sn) Matte Tin (Sn)
Width 1.6 mm 1.6 mm
Base Number Matches 1 2

Compare BLM31P500SPT1 with alternatives

Compare BMB1206-P1A-500ETLF with alternatives