BLM21AG601SN1B
vs
BMB0805A-601ETLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
BI TECHNOLOGIES CORP
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
BAG
Case Code
0805
Construction
Chip Bead
DC Resistance-Max
0.21 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.85 mm
0.9 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
600 OHM Ω
600 OHM Ω
Packing Method
BULK
TAPE AND REEL
Rated Current
0.6 A
0.5 A
Terminal Finish
TIN
Matte Tin (Sn)
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare BLM21AG601SN1B with alternatives
Compare BMB0805A-601ETLF with alternatives