Part Details for BLM21AG601SN1B by Murata Manufacturing Co Ltd
Overview of BLM21AG601SN1B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLM21AG601SN1B
BLM21AG601SN1B CAD Models
BLM21AG601SN1B Part Data Attributes
|
BLM21AG601SN1B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21AG601SN1B
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | BAG | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.21 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.6 A | |
Terminal Finish | TIN | |
Width | 1.25 mm |
Alternate Parts for BLM21AG601SN1B
This table gives cross-reference parts and alternative options found for BLM21AG601SN1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21AG601SN1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMH0603-301-RC | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Bourns Inc | BLM21AG601SN1B vs PMH0603-301-RC |
ACB2012M-600-TL | Ferrite Bead, 1 Function(s), 0.1A, MINIATURE, SMD, 2 PIN | TDK Corporation | BLM21AG601SN1B vs ACB2012M-600-TL |
BMB0603A-601 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | TT Electronics Resistors | BLM21AG601SN1B vs BMB0603A-601 |
BLM21BD601SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21AG601SN1B vs BLM21BD601SN1C |
BMB0603A-601ET | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TT electronics / BI Technologies | BLM21AG601SN1B vs BMB0603A-601ET |
ACB2012L-600-TL | Ferrite Bead, 1 Function(s), 0.15A, MINIATURE, SMD, 2 PIN | TDK Corporation | BLM21AG601SN1B vs ACB2012L-600-TL |
BMB0805A-601ETLF | 1 FUNCTIONS, 0.5A, FERRITE CHIP, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | BLM21AG601SN1B vs BMB0805A-601ETLF |
BMB0805A-601ET | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | BLM21AG601SN1B vs BMB0805A-601ET |
PMH0603-600-RC | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Bourns Inc | BLM21AG601SN1B vs PMH0603-600-RC |
BMB0805B-601 | 1 FUNCTIONS, 0.2A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TT electronics / BI Technologies | BLM21AG601SN1B vs BMB0805B-601 |