BLM18EG221TH1B
vs
LMMGA160808T471RG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
TAIYO YUDEN CO LTD
|
Package Description |
EIA STD PACKAGE SIZE 0603, 2 PIN
|
EIA-0603, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Case Code |
0603
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Frequency-Max |
1000 MHz
|
|
Frequency-Min |
100 MHz
|
|
Height |
0.5 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Impedance |
220 OHM Ω
|
470 OHM Ω
|
Packing Method |
BULK
|
PAPER, TAPE
|
Rated Current |
1 A
|
1 A
|
Screening Level |
AEC-Q200
|
|
Terminal Finish |
TIN
|
MATTE TIN OVER NICKEL
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BLM18EG221TH1B with alternatives
Compare LMMGA160808T471RG with alternatives