BLM18BD331SN1D
vs
GMLB-160808-1000Y-NQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
MONOLITHIC TYPE
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.5 Ω
0.6 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
330 OHM Ω
1000 OHM Ω
Packing Method
TAPE
TR, PAPER, 7 INCH
Rated Current
0.25 A
0.2 A
Terminal Finish
TIN
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Compare BLM18BD331SN1D with alternatives
Compare GMLB-160808-1000Y-NQ with alternatives