BLM18BD331SN1D vs FBM-10-160808-601T feature comparison

BLM18BD331SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

FBM-10-160808-601T King Core Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD KING CORE ELECTRONICS INC
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature MONOLITHIC TYPE
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.5 Ω 0.6 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 330 OHM Ω 600 OHM Ω
Packing Method TAPE TAPE
Rated Current 0.25 A 0.2 A
Terminal Finish TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Screening Level IATF 16949

Compare BLM18BD331SN1D with alternatives

Compare FBM-10-160808-601T with alternatives