BLM18BB221SN1K
vs
BLM18BB221SN1B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
MONOLITHIC TYPE; FOR HIGH-SPEED SIGNAL LINES
BAG
DC Resistance-Max
0.65 Ω
0.45 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
220 OHM Ω
220 OHM Ω
Packing Method
TAPE AND REEL
BULK
Rated Current
0.2 A
0.45 A
Terminal Finish
TIN
TIN
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Case Code
0603
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Compare BLM18BB221SN1K with alternatives
Compare BLM18BB221SN1B with alternatives