BLM18BB220SH1C vs BLM18BB220SN1L feature comparison

BLM18BB220SH1C Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18BB220SN1L Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603 EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.35 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 22 OHM Ω 22 OHM Ω
Packing Method BULK TAPE AND REEL
Rated Current 0.5 A 0.5 A
Terminal Finish Tin (Sn) TIN
Base Number Matches 1 1
Additional Feature MONOLITHIC TYPE; FOR HIGH-SPEED SIGNAL LINES
Number of Terminals 2
Width 0.8 mm

Compare BLM18BB220SH1C with alternatives

Compare BLM18BB220SN1L with alternatives