BLM18BB220SH1C
vs
BLM18BB220SN1K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0603
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.35 Ω
0.25 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
22 OHM Ω
22 OHM Ω
Packing Method
BULK
TAPE AND REEL
Rated Current
0.5 A
0.5 A
Terminal Finish
Tin (Sn)
TIN
Base Number Matches
1
1
Additional Feature
MONOLITHIC TYPE; FOR HIGH-SPEED SIGNAL LINES
Number of Terminals
2
Width
0.8 mm
Compare BLM18BB220SH1C with alternatives
Compare BLM18BB220SN1K with alternatives