BLM18BA750SN1D vs BLM11B750SAPT1 feature comparison

BLM18BA750SN1D Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM11B750SAPT1 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 10 Weeks
Additional Feature MONOLITHIC TYPE
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.8 mm
JESD-609 Code e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 75 OHM Ω 75 OHM Ω
Packing Method TAPE TAPE AND REEL
Rated Current 0.3 A 0.3 A
Terminal Finish TIN
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare BLM18BA750SN1D with alternatives

Compare BLM11B750SAPT1 with alternatives