BLM11B750SAPT1 vs BLM11B750SAPB feature comparison

BLM11B750SAPT1 Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM11B750SAPB Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.7 Ω 0.7 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 75 OHM Ω 75 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 0.3 A 0.3 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1

Compare BLM11B750SAPT1 with alternatives

Compare BLM11B750SAPB with alternatives