BLM11B470SBPB
vs
LI0402E300R-00
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
LAIRD TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
HIGH SPEED SIGNAL
|
|
DC Resistance-Max |
0.3 Ω
|
0.3 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.5 mm
|
Length |
1.6 mm
|
1.01 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
47 OHM Ω
|
30 OHM Ω
|
Packing Method |
BULK
|
|
Rated Current |
0.5 A
|
0.5 A
|
Width |
0.8 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
EIA STD PACKAGE SIZE 0402
|
JESD-609 Code |
|
e0
|
Rated Voltage |
|
75 V
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare BLM11B470SBPB with alternatives
Compare LI0402E300R-00 with alternatives