LI0402E300R-00 vs LI0402E300R-10 feature comparison

LI0402E300R-00 Steward, Inc

Buy Now Datasheet

LI0402E300R-10 Steward, Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer STEWARD INC STEWARD INC
Package Description 0402 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0402
Construction Chip
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type DATA LINE FILTER FERRITE CHIP
Frequency-Max 1000 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
Length 1.01 mm 1.01 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 30 OHM Ω 30 OHM Ω
Packing Method TR TAPE AND REEL
Rated Current 0.5 A 0.5 A
Width 0.5 mm 0.5 mm
Base Number Matches 2 2
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Tin (Sn)