BLF246B vs UF28100V feature comparison

BLF246B NXP Semiconductors

Buy Now Datasheet

UF28100V MACOM

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description FLANGE MOUNT, R-CDFM-F8 FLANGE MOUNT, R-CDFM-F8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.75
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED SOURCE
Configuration COMMON SOURCE, 2 ELEMENTS SINGLE
DS Breakdown Voltage-Min 65 V 65 V
Drain Current-Max (ID) 8 A 12 A
Drain-source On Resistance-Max 0.75 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band VERY HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDFM-F8 R-CDFM-F8
Number of Elements 2 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 130 W 250 W
Power Dissipation-Max (Abs) 130 W 250 W
Power Gain-Min (Gp) 14 dB 10 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pin Count 8
Samacsys Manufacturer MACOM
Feedback Cap-Max (Crss) 24 pF
Operating Temperature-Min -55 °C

Compare BLF246B with alternatives

Compare UF28100V with alternatives