BL21-0608IDC-GG-20L vs CRS-02-20-A-TN-P-CP feature comparison

BL21-0608IDC-GG-20L MPE-Garry GmbH

Buy Now Datasheet

CRS-02-20-A-TN-P-CP Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MPE GARRY GMBH CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.16 inch 0.142 inch
Body Depth 0.126 inch 0.173 inch
Body Length 0.665 inch 0.648 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN
Contact Finish Termination Gold (Au) TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 300VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 1 A
Reference Standard UL UL
Termination Type IDC SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Board Mounting Option PEG
Contact Resistance 20 mΩ
DIN Conformance NO
Durability 250 Cycles
IEC Conformance NO
Insulation Resistance 1000000000 Ω
MIL Conformance NO
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Terminal Length 0.09 inch
Terminal Pitch 1.27 mm

Compare BL21-0608IDC-GG-20L with alternatives

Compare CRS-02-20-A-TN-P-CP with alternatives