BL2-0810SGG-12U vs B062-1242-207-Z feature comparison

BL2-0810SGG-12U MPE-Garry GmbH

Buy Now Datasheet

B062-1242-207-Z SMP Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH SMP TECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.234 inch 0.2 inch
Body Depth 0.319 inch 0.201 inch
Body Length 0.6 inch 0.626 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Gold (Au) TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 500VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 7.62 mm 5.5626 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 12
Base Number Matches 1 1
Contact Resistance 20 mΩ
Insulation Resistance 5000000000 Ω
Plating Thickness 10u inch

Compare BL2-0810SGG-12U with alternatives

Compare B062-1242-207-Z with alternatives