BL2-0810SGG-12U vs FCN-723J012/2M feature comparison

BL2-0810SGG-12U MPE-Garry GmbH

Buy Now Datasheet

FCN-723J012/2M FUJITSU Component Ltd

Buy Now Datasheet
Yes
Active Obsolete
MPE GARRY GMBH FUJITSU COMPONENT LTD
compliant unknown
EAR99 EAR99
8536.69.40.40 8536.69.40.40
ROHS COMPLIANT COMPATIBLE CONTACTS: FCN-723J-T/AM; FCN-723J-G/AM; FCN-723J-T/BM; FCN-723J-G/BM
0.234 inch
0.319 inch
0.6 inch
PLUG SOCKET
BOARD CONNECTOR BOARD CONNECTOR
AU
Gold (Au) PALLADIUM
FEMALE FEMALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
1000VAC V
NO NO
POLYETHYLENE
e4 e4
0.1 inch
0.1 inch
NO NO
RIGHT ANGLE
BOARD CABLE
ONE ONE
2
2 2
105 °C
-40 °C
RECTANGULAR
7.62 mm
3 A
UL
0.118 inch
2.54 mm
SOLDER CRIMP
12 12
1 3
NO
NO
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE
94V-0

Compare BL2-0810SGG-12U with alternatives

Compare FCN-723J012/2M with alternatives