BL181415 vs SS-105-TT-1A feature comparison

BL181415 Fischer Elektronik GmbH & Co KG

Buy Now Datasheet

SS-105-TT-1A Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FISCHER ELEKTRONIK GMBH & CO KG SAMTEC INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Fischer Elektronik GmbH & Co. KG SAMTEC
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD TIN OVER NICKEL (50)
Contact Finish Termination GOLD Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 5 5
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.5 inch
Body/Shell Style SOCKET
Contact Design MACHINED
Contact Pattern RECTANGULAR
Contact Style RND PIN-SKT
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Option 1 LOCKING
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL
Terminal Length 0.453 inch
Withdrawl Force-Min 8.896 N

Compare BL181415 with alternatives

Compare SS-105-TT-1A with alternatives