Part Details for BL181415 by Fischer Elektronik GmbH & Co KG
Overview of BL181415 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Part Details for BL181415
BL181415 CAD Models
BL181415 Part Data Attributes
|
BL181415
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
BL181415
Fischer Elektronik GmbH & Co KG
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for BL181415
This table gives cross-reference parts and alternative options found for BL181415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL181415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1712140000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Weidmüller Interface GmbH & Co. KG | BL181415 vs 1712140000 |
1000-105-2101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | BL181415 vs 1000-105-2101 |
831-13-005-30-001000 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | BL181415 vs 831-13-005-30-001000 |
MMSS-05-26-L-28.00-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | BL181415 vs MMSS-05-26-L-28.00-S-K |
205082301105100 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | BL181415 vs 205082301105100 |
RMTV1-05SAL5701 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | BL181415 vs RMTV1-05SAL5701 |
CMS5S-B5H05 | Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | BL181415 vs CMS5S-B5H05 |
CMS5S-L5S22 | Board Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | BL181415 vs CMS5S-L5S22 |
640480-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | BL181415 vs 640480-5 |
51763-100500CA | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | BL181415 vs 51763-100500CA |