BL12-03PTGU vs SSHSM-121-S-02-H-V feature comparison

BL12-03PTGU MPE-Garry GmbH

Buy Now Datasheet

SSHSM-121-S-02-H-V Major League Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MPE GARRY GMBH MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT HIGH TEMP, WITH PCB STANDOFF
Body Breadth 0.087 inch 0.098 inch
Body Depth 0.165 inch 0.335 inch
Body Length 0.236 inch 2.1 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e0
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 250 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.098 inch
Terminal Pitch 2.0066 mm 5.08 mm
Termination Type PRESS FIT
Total Number of Contacts 3 21
Base Number Matches 1 1
Contact Material NOT SPECIFIED
Insulation Resistance 5000000000 Ω
PCB Contact Row Spacing 2.921 mm

Compare BL12-03PTGU with alternatives

Compare SSHSM-121-S-02-H-V with alternatives