SSHSM-121-S-02-H-V vs 9635R-03 feature comparison

SSHSM-121-S-02-H-V Major League Electronics

Buy Now Datasheet

9635R-03 SPC Multicomp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature HIGH TEMP, WITH PCB STANDOFF
Body Breadth 0.098 inch 0.579 inch
Body Depth 0.335 inch 1.079 inch
Body Length 2.1 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL SN
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e0
Mating Contact Pitch 0.1 inch 0.25 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 250 °C 105 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.921 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A 13 A
Reference Standard UL
Terminal Pitch 5.08 mm
Total Number of Contacts 21 3
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 5000VAC V
Insulator Color WHITE
Mounting Option 1 LOCKING
Mounting Type CABLE
Polarization Key POLARIZED HOUSING
Termination Type CRIMP
Wire Size-Max 16 AWG
Wire Size-Min 22 AWG

Compare SSHSM-121-S-02-H-V with alternatives

Compare 9635R-03 with alternatives