BL11-16U vs SR16T0-26B1-M46 feature comparison

BL11-16U MPE-Garry GmbH

Buy Now Datasheet

SR16T0-26B1-M46 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MPE GARRY GMBH MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.087 inch 0.08 inch
Body Depth 0.161 inch 0.125 inch
Body Length 0.816 inch 0.825 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination Tin (Sn) GOLD
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 707VAC V 900VAC V
Filter Feature NO NO
Insulator Material POLYETHYLENE POLYPHENYLENE SULFIDE
JESD-609 Code e3
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 1 A 3 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature PVC WIRE,WHITE COLOR
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Resistance 8 mΩ
Durability 500 Cycles
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Plating Thickness 50u inch
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min .834 N

Compare BL11-16U with alternatives

Compare SR16T0-26B1-M46 with alternatives