SR16T0-26B1-M46
vs
151204-2390-TH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
PVC WIRE,WHITE COLOR
Body Breadth
0.08 inch
0.155 inch
Body Depth
0.125 inch
0.059 inch
Body Length
0.825 inch
0.315 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU
AU ON NI
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
MALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
900VAC V
500VDC V
Durability
500 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.834 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.05 inch
0.079 inch
Mixed Contacts
NO
NO
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
2
Plating Thickness
50u inch
15u inch
Rated Current (Signal)
3 A
1.5 A
Total Number of Contacts
16
4
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.834 N
Base Number Matches
1
1
Board Mounting Option
LOCATING POSTS
Contact Material
COPPER ALLOY
Insulator Color
BLACK
Mating Contact Row Spacing
0.079 inch
Mounting Style
STRAIGHT
Number Of PCB Rows
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.7752 mm
Reference Standard
UL
Terminal Pitch
2.0066 mm
Compare SR16T0-26B1-M46 with alternatives
Compare 151204-2390-TH with alternatives