BL05F17-2PB vs 232-104-00MT10-2PC-02 feature comparison

BL05F17-2PB Cooper Crouse-Hinds

Buy Now Datasheet

232-104-00MT10-2PC-02 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer G & H TECHNOLOGY INC GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD:MIL-C-38999; POLARIZATION AVAILABLE STANDARD: MIL-DTL-38999
Body/Shell Style PLUG-RECEPTACLE RECEPTACLE-RECEPTACLE
Connector Type CIRCULAR ADAPTER CIRCULAR ADAPTER
Contact Gender MALE-MALE MALE-MALE
Coupling Type BREECH-BREECH BAYONET-BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Total Number of Contacts 4 4
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Shell Finish NICKEL

Compare BL05F17-2PB with alternatives

Compare 232-104-00MT10-2PC-02 with alternatives