BL-X2361 vs DX0508/GN/00 feature comparison

BL-X2361 American Bright Optoelectronics

Buy Now Datasheet

DX0508/GN/00 Bulgin

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP BULGIN LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.025 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 80 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 1.8 mm
Base Number Matches 10 1
Rohs Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
Samacsys Manufacturer Bulgin
Luminous Intensity-Nom 100.0 mcd
Mounting Feature PANEL MOUNT
Number of Terminals 2
Overall Height 29.2 mm
Packing Method BULK
Surface Mount NO

Compare BL-X2361 with alternatives

Compare DX0508/GN/00 with alternatives