There are no models available for this part yet.
Overview of BL-X2361 by American Bright Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
CAD Models for BL-X2361 by American Bright Optoelectronics
Part Data Attributes for BL-X2361 by American Bright Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
ROUND
|
Size
|
1.8 mm
|
Alternate Parts for BL-X2361
This table gives cross-reference parts and alternative options found for BL-X2361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-X2361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX1092/COL | Single Color LED, Red, 2 PIN | Bulgin | BL-X2361 vs DX1092/COL |
CMD5453 | Single Color LED, High Efficiency Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | BL-X2361 vs CMD5453 |
CMD31101UG-600 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | BL-X2361 vs CMD31101UG-600 |
DX0508/GN/00 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Bulgin | BL-X2361 vs DX0508/GN/00 |
BL-X2460 | Single Color LED, Green, 1.7mm | American Bright Optoelectronics | BL-X2361 vs BL-X2460 |
CMD31104UG-800 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | BL-X2361 vs CMD31104UG-800 |
CMD41104UG-800 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | BL-X2361 vs CMD41104UG-800 |
CMD31101UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | BL-X2361 vs CMD31101UG-900 |
BL-H232 | Single Color LED, Green, 2.4mm | American Bright Optoelectronics | BL-X2361 vs BL-H232 |
BL-K23A3 | Single Color LED, Green, 2.96mm | American Bright Optoelectronics | BL-X2361 vs BL-K23A3 |
Related Parts for BL-X2361
-
BAT46WRectifier Diodes
-
BH29FB1WHFV-TRLinear Regulator ICs
-
BM1Q021FJ-E2Switching Regulator or Controllers
-
BG3022BElectric Fuses
-
BM1R00148F-E2Other Analog ICs
-
BQ25100YFPRPower Management Circuits
-
BF621TASmall Signal Bipolar Transistors
-
BR230-890B1-48VPower/Signal Relays
-
BM2LB300FJ-CE2Peripheral Drivers