BL-R1131A vs BL-R113W feature comparison

BL-R1131A American Bright Optoelectronics

Buy Now Datasheet

BL-R113W American Bright Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description L-058, 2 PIN L-111, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED RED
Configuration SINGLE SINGLE
Forward Current-Max 0.04 A 0.04 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 0.6 mcd 0.6 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7 mm 8.4 mm
Packing Method BULK BULK
Peak Wavelength 655 nm 655 nm
Shape SQUARE RECTANGULAR
Size 2 mm 5 mm
Surface Mount NO NO
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare BL-R1131A with alternatives

Compare BL-R113W with alternatives