There are no models available for this part yet.
Overview of BL-R1131A by American Bright Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
CAD Models for BL-R1131A by American Bright Optoelectronics
Part Data Attributes for BL-R1131A by American Bright Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Package Description
|
L-058, 2 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.04 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
0.6 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
7 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
655 nm
|
Shape
|
SQUARE
|
Size
|
2 mm
|
Surface Mount
|
NO
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for BL-R1131A
This table gives cross-reference parts and alternative options found for BL-R1131A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-R1131A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-R113T | Single Color LED, Red, Diffused, 3.6mm, L-109, 2 PIN | American Bright Optoelectronics | BL-R1131A vs BL-R113T |
BL-R113W | Single Color LED, Red, Diffused, 5mm, L-111, 2 PIN | American Bright Optoelectronics | BL-R1131A vs BL-R113W |