BL-B4141 vs HLMP-E250 feature comparison

BL-B4141 American Bright Optoelectronics

Buy Now Datasheet

HLMP-E250 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP HEWLETT PACKARD CO
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ORANGE ORANGE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 3 mm 3 mm
T-code T-1 T-1
Base Number Matches 5 4

Compare BL-B4141 with alternatives

Compare HLMP-E250 with alternatives