BF321CCW4K-28V-P vs BL-B2331M feature comparison

BF321CCW4K-28V-P LEDtronics Inc

Buy Now Datasheet

BL-B2331M American Bright Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer LEDTRONICS INC AMERICAN BRIGHT OPTOELECTRONICS CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color COOL WHITE GREEN
Configuration SINGLE SINGLE
Lens Type CLEAR WATER CLEAR
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape CYLINDRICAL ROUND
Surface Mount NO
Base Number Matches 1 1
Package Description L-024, 2 PIN
Color@Wavelength Green
Forward Current-Max 0.03 A
Forward Voltage-Max 2.6 V
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Overall Height 5.2 mm
Peak Wavelength 568 nm
Size 3 mm
T-code T-1
Viewing Angle 15 deg

Compare BF321CCW4K-28V-P with alternatives

Compare BL-B2331M with alternatives