BK8/MDL-6-1/4B vs BK-MDL-6-1/4-R feature comparison

BK8/MDL-6-1/4B Eaton Corporation

Buy Now Datasheet

BK-MDL-6-1/4-R Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 38 J 38 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 6.25 A 6.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 3 2
Rohs Code Yes
Fuse Size 6.4X31.7mm

Compare BK8/MDL-6-1/4B with alternatives

Compare BK-MDL-6-1/4-R with alternatives