BK8/MDL-6-1/4B vs BK/MDL-6-1/4B feature comparison

BK8/MDL-6-1/4B Cooper Industries

Buy Now Datasheet

BK/MDL-6-1/4B Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME DELAY
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 38 J 38 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 200 A 200 A
Rated Current 6.25 A 6.25 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 3 3

Compare BK8/MDL-6-1/4B with alternatives

Compare BK/MDL-6-1/4B with alternatives