BK8/AGC-1-1/2V vs AGC-V-1-1/2 feature comparison

BK8/AGC-1-1/2V Eaton Corporation

Buy Now Datasheet

AGC-V-1-1/2 Eaton Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 32.82 mm 32.82 mm
Body Length or Diameter 6.35 mm 6.76 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method BOX
Rated Breaking Capacity 100 A 100 A
Rated Current 1.5 A 1.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Nickel (Ni)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 2 8
Fuse Size 6.3x32mm

Compare BK8/AGC-1-1/2V with alternatives

Compare AGC-V-1-1/2 with alternatives