AGC-V-1-1/2 vs BK8/AGC-V-1-1/2 feature comparison

AGC-V-1-1/2 Cooper Industries

Buy Now Datasheet

BK8/AGC-V-1-1/2 Eaton Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 31.7 mm 32.82 mm
Body Length or Diameter 6.4 mm 6.76 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature THROUGH HOLE THROUGH HOLE
Rated Breaking Capacity 100 A 100 A
Rated Current 1.5 A 1.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; UL CSA, UL
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 2 1
Fuse Size 6.3x32mm
Joule Integral-Nom

Compare AGC-V-1-1/2 with alternatives

Compare BK8/AGC-V-1-1/2 with alternatives