BK1005HS601-T vs SZ1005K301CTF feature comparison

BK1005HS601-T TAIYO YUDEN

Buy Now Datasheet

SZ1005K301CTF Sunlord

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIYO YUDEN CO LTD SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer TAIYO YUDEN SUNLORD
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.55 Ω 0.55 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 300 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.3 A 0.3 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 0.5 mm 0.5 mm
Base Number Matches 4 1

Compare BK1005HS601-T with alternatives

Compare SZ1005K301CTF with alternatives