Part Details for BK1005HS601-T by TAIYO YUDEN
Overview of BK1005HS601-T by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1005HS601-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Bead Inductor - Impedance 600ohm (+/-) 25 % (100MHz) - 0.3A - Rdc 0.55ohm - 0402/1005 - -55 to +125 - RoHS - Tape&Reel RoHS: Compliant |
300 In Stock |
|
$0.0400 / $0.2090 | Buy Now |
DISTI #
56184199
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2113 | Americas - 300 |
|
$0.2730 / $0.3510 | Buy Now |
|
Bristol Electronics | 9116 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.3 A, FERRITE CHIP | 7292 |
|
$0.0200 / $0.1500 | Buy Now |
|
Master Electronics | Ferrite Bead Inductor - Impedance 600ohm (+/-) 25 % (100MHz) - 0.3A - Rdc 0.55ohm - 0402/1005 - -55 to +125 - RoHS - Tape&Reel RoHS: Compliant |
300 In Stock |
|
$0.0400 / $0.2090 | Buy Now |
Part Details for BK1005HS601-T
BK1005HS601-T CAD Models
BK1005HS601-T Part Data Attributes
|
BK1005HS601-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1005HS601-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for BK1005HS601-T
This table gives cross-reference parts and alternative options found for BK1005HS601-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1005HS601-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GZ1005U601CTF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | BK1005HS601-T vs GZ1005U601CTF |
CB02YTYN221 | Viking Tech Corp | Check for Price | Ferrite Bead | BK1005HS601-T vs CB02YTYN221 |
CB02YTQN221 | Viking Tech Corp | Check for Price | Ferrite Bead | BK1005HS601-T vs CB02YTQN221 |
BLM15BB121SN1D | Murata Manufacturing Co Ltd | $0.0305 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | BK1005HS601-T vs BLM15BB121SN1D |
BBFY00100505471YHN | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | BK1005HS601-T vs BBFY00100505471YHN |
GMLB-100505-0600Y-SJ | Pulse Maglayers | Check for Price | Ferrite Chip, | BK1005HS601-T vs GMLB-100505-0600Y-SJ |
PBY100505T-601Y-AU | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | BK1005HS601-T vs PBY100505T-601Y-AU |
MMZ1005S601CT000 | TDK Corporation | $0.0247 | Ferrite Chip, 1 Function(s), 0.3A, | BK1005HS601-T vs MMZ1005S601CT000 |