BK1005HR601-T8
vs
BBFY00100505301YHN
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
CHILISIN ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
0.6 Ω
|
0.55 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.5 mm
|
JESD-609 Code |
e3
|
|
Length |
1 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
600 OHM Ω
|
300 OHM Ω
|
Packing Method |
Tape, Paper
|
TR, 7 INCH
|
Rated Current |
0.3 A
|
0.3 A
|
Terminal Finish |
Matte Tin (Sn)
|
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare BK1005HR601-T8 with alternatives
Compare BBFY00100505301YHN with alternatives