BK1005HR601-T8 vs ACML-0603-470-T feature comparison

BK1005HR601-T8 TAIYO YUDEN

Buy Now Datasheet

ACML-0603-470-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIYO YUDEN CO LTD ABRACON LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.6 Ω 0.55 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.8 mm
JESD-609 Code e3
Length 1 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 470 OHM Ω
Packing Method Tape, Paper TAPE AND REEL
Rated Current 0.3 A 0.4 A
Terminal Finish Matte Tin (Sn)
Width 0.5 mm
Base Number Matches 1 1
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN

Compare BK1005HR601-T8 with alternatives

Compare ACML-0603-470-T with alternatives