BK1005HR601-T8 vs BK1005HM601-T8 feature comparison

BK1005HR601-T8 TAIYO YUDEN

Buy Now Datasheet

BK1005HM601-T8 TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.6 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 600 OHM Ω
Packing Method Tape, Paper TR,PAPER
Rated Current 0.3 A 0.25 A
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare BK1005HR601-T8 with alternatives

Compare BK1005HM601-T8 with alternatives