BK1-S505H-6.3-R vs BK-S505H-6.3-R feature comparison

BK1-S505H-6.3-R Cooper Industries

Buy Now Datasheet

BK-S505H-6.3-R Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Package Description HALOGEN FREE AND ROHS COMPLIANT HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 400 VDC: 500 A RATED BREAKING CAPACITY AT 400 VDC: 500 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 111 J 111 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BAG BOX
Rated Breaking Capacity 100 A 100 A
Rated Current 6.3 A 6.3 A
Rated Voltage(AC) 500 V 500 V
Rated Voltage(DC) 400 V 400 V
Reference Standard CCC; PSE/JET; TUV; UL CCC; PSE/JET; TUV; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 2 2

Compare BK1-S505H-6.3-R with alternatives

Compare BK-S505H-6.3-R with alternatives