BK1-S505H-6.3-R
vs
BK-S505-6.3-R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
COOPER INDUSTRIES
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 400 VDC: 500 A
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
111 J
111 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BAG
BOX
Rated Breaking Capacity
100 A
1500 A
Rated Current
6.3 A
6.3 A
Rated Voltage(AC)
500 V
250 V
Rated Voltage(DC)
400 V
Reference Standard
CCC; PSE/JET; TUV; UL
BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
2
1
Pbfree Code
Yes
Terminal Finish
Nickel (Ni)
Compare BK1-S505H-6.3-R with alternatives
Compare BK-S505-6.3-R with alternatives