BK1-S505-V-6.3-R
vs
BK1-S505-6.3-R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
COOPER INDUSTRIES
Package Description
HALOGEN FREE AND ROHS COMPLIANT
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME DELAY
TIME DELAY
Body Height
21.1 mm
20 mm
Body Length or Diameter
5.54 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
111 J
111 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Packing Method
BAG
BAG
Rated Breaking Capacity
1500 A
1500 A
Rated Current
6.3 A
6.3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Nickel (Ni)
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
2
1
Compare BK1-S505-V-6.3-R with alternatives
Compare BK1-S505-6.3-R with alternatives