BK1-S505-V-6.3-R vs TR2/S505-6.3AS feature comparison

BK1-S505-V-6.3-R Cooper Industries

Buy Now Datasheet

TR2/S505-6.3AS Cooper Industries

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME DELAY TIME DELAY
Body Height 21.1 mm 20 mm
Body Length or Diameter 5.54 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 111 J 197 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Packing Method BAG TAPE AND REEL
Rated Breaking Capacity 1500 A 1500 A
Rated Current 6.3 A 6.3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard BSI; CCC/CQC; CSA; IEC; IMQ; KC; PSE/JET; SEMKO; UL; VDE BSI; IMQ; MITI; SEMKO; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) NICKEL
Terminal Shape PIN WIRE END CAP
Base Number Matches 2 1

Compare BK1-S505-V-6.3-R with alternatives

Compare TR2/S505-6.3AS with alternatives