BK1-S505-1-R vs 5HT1-R feature comparison

BK1-S505-1-R Eaton Corporation

Buy Now Datasheet

5HT1-R Bel Fuse

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP BEL FUSE INC
Reach Compliance Code compliant compliant
Blow Characteristic TIME DELAY TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Joule Integral-Nom 1 J 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BOX; TAPE AND REEL
Pre-arcing Time-Min 10 ms
Rated Breaking Capacity 1500 A 150 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 600 V
Reference Standard BSI, CCC, CSA, CUL, IMQ, KC, PSE, SEMKO, UL, VDE CCC; CE; CSA; IMQ; PSE; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish Nickel (Ni) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99

Compare BK1-S505-1-R with alternatives

Compare 5HT1-R with alternatives