BK1-S505-1-R
vs
0215001MXESPP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EATON CORP
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
Blow Characteristic
TIME DELAY
TIME LAG
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
1 J
1 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Pre-arcing Time-Min
10 ms
Rated Breaking Capacity
1500 A
1500 A
Rated Current
1 A
1 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI, CCC, CSA, CUL, IMQ, KC, PSE, SEMKO, UL, VDE
CE; CSA; CQC; IEC; KC; PSE; VDE; UL
Surface Mount
NO
NO
Terminal Finish
Nickel (Ni)
TIN
Terminal Shape
END CAP
PIN WIRE
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.10.00.40
JESD-609 Code
e3
Compare BK1-S505-1-R with alternatives
Compare 0215001MXESPP with alternatives