BK1/S505-500MAS
vs
TR2-S505-V-500-R
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
COOPER INDUSTRIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
TIME DELAY
|
TIME DELAY
|
Body Height |
20 mm
|
21.1 mm
|
Body Length or Diameter |
5.2 mm
|
5.54 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Packing Method |
BAG
|
TAPE AND REEL
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
Tin (Sn)
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
|
Reference Standard |
|
BSI; CCC/CQC; CSA; IEC; IMQ; SEMKO; UL; VDE
|
|
|
|
Compare BK1/S505-500MAS with alternatives
Compare TR2-S505-V-500-R with alternatives