Part Details for BK1/S505-500MAS by Cooper Industries
Overview of BK1/S505-500MAS by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9500MA(S)-XXX-CAC-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / | |
UPD78F9500MA(S)-XXX-CAC-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / | |
UPD78F9500MA(S)-XXX-CAC-E2-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, / |
Part Details for BK1/S505-500MAS
BK1/S505-500MAS CAD Models
BK1/S505-500MAS Part Data Attributes
|
BK1/S505-500MAS
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
BK1/S505-500MAS
Cooper Industries
Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BAG | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for BK1/S505-500MAS
This table gives cross-reference parts and alternative options found for BK1/S505-500MAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/S505-500MAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1/S505-500-R | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK1/S505-500MAS vs BK1/S505-500-R |
BK/S505-500-R | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Eaton Corporation | BK1/S505-500MAS vs BK/S505-500-R |
BK1-S505-500-R | FUSE CERAMIC 500MA 250VAC 5X20MM | Eaton Corporation | BK1/S505-500MAS vs BK1-S505-500-R |
BK-S505-500-R | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK1/S505-500MAS vs BK-S505-500-R |
BK-S505-500-R | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT | Eaton Corporation | BK1/S505-500MAS vs BK-S505-500-R |
TR2/S505-500-R | Electric Fuse, Time Delay Blow, 0.5A, 250VAC, 1500A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | BK1/S505-500MAS vs TR2/S505-500-R |